AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,434 In Stock | 1 : ¥151.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | 6.5 A | 156W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
905 In Stock | 1 : ¥162.06000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | 5 A | 25W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | |||
1,437 In Stock | 1 : ¥342.35000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 6.5 A | 150W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE |