AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock 192 Factory | 1 : ¥5,016.60000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 22 A | 1056W | Medical | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | - | |||
276 In Stock | 1 : ¥439.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.04 A | 25W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
19 In Stock | 1 : ¥2,470.82000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 18 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 74°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.48" L x 2.40" W x 4.72" H (190.0mm x 61.0mm x 119.9mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥5,016.60000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 44 A | 1056W | Medical | 4 kV | 86% | -20°C ~ 74°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.0mm x 61.0mm) | CE, cURus, TUV | - |