AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥5,476.02000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 400 VDC | 48V | - | - | - | - | - | 67 A | 3.216kW | ITE (Commercial) | 3 kV | 94.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input | Rack Mount | 12.83" L x 4.21" W x 1.61" H (325.8mm x 107.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
5 In Stock | 1 : ¥5,579.55000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 400 VDC | 24V | - | - | - | - | - | 133 A | 3.192kW | ITE (Commercial) | 500 V | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 |