AC DC Converters

Results: 7
Series
EPP-500 (500W)RPS-400 (400W)RPS-500 (500W)RSP-500 (500W)
Type
EnclosedOpen Frame
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V24V
Current - Output 1
10.5 A12.9 A13.4 A20.8 A21 A26.7 A
Power (Watts)
252W (401W Forced Air)310W (500W Forced Air)320W (500W Forced Air)322W (499W Forced Air)499W504W
Applications
ITE (Commercial)Medical
Voltage - Isolation
3 kV4 kV
Efficiency
89%91%93%
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, PFC, Remote Sense, Standby Output, Universal InputAdjustable Output, PFC, Remote Sense, Universal InputAdjustable Output, PFC, Standby Output, Universal InputAdjustable Output, Remote Sense, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm)5.12" L x 3.39" W x 2.30" H (130.0mm x 86.0mm x 58.5mm)6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm)9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm)
Approval Agency
CB, CE, cURus, EAC, TUVCB, CE, cURus, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RPS-400
RPS-400-24
AC/DC CONVERTER 24V 252W
MEAN WELL USA Inc.
615
In Stock
1 : ¥760.47000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
10.5 A
252W (401W Forced Air)
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
CB, CE, cURus, TUV
EPP-500-Series
EPP-500-24
AC/DC CONVERTER 24V 322W
MEAN WELL USA Inc.
180
In Stock
1 : ¥822.54000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
13.4 A
322W (499W Forced Air)
ITE (Commercial)
3 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
CB, CE, cURus, EAC, TUV
RPS-500-C
RPS-500-24-C
AC/DC CONVERTER 24V 310W
MEAN WELL USA Inc.
160
In Stock
1 : ¥938.96000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
12.9 A
310W (500W Forced Air)
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm)
CB, CE, cURus, EAC, TUV
3774414
RPS-500-24-TF
AC/DC CONVERTER 24V 499W
MEAN WELL USA Inc.
34
In Stock
1 : ¥996.18000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
20.8 A
499W
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.12" L x 3.39" W x 2.30" H (130.0mm x 86.0mm x 58.5mm)
CB, CE, cURus, EAC, TUV
RSP-500
RSP-500-24
AC/DC CONVERTER 24V 504W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥824.59000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
21 A
504W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm)
CB, CE, cURus, TUV
MFG_RPS-500-SF
RPS-500-24-SF
AC/DC CONVERTER 24V 499W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥954.88000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
20.8 A
499W
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm)
CB, CE, cURus, EAC, TUV
RPS-500
RPS-500-12
AC/DC CONVERTER 12V 320W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥811.21000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
-
-
26.7 A
320W (500W Forced Air)
Medical
4 kV
91%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
CB, CE, cURus, EAC, TUV
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.