AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : ¥369.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | - | 50W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
160 In Stock | 1 : ¥404.99000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.84 A | - | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
180 In Stock | 1 : ¥470.26000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | - | - | - | 65W | Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm) | CE, cURus | - | |||
72 In Stock 1,000 Factory | 1 : ¥683.30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 9.58 A | - | - | - | 230W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, cURus | 60335-1; 60601-1; 60950-1; 62368-1 | |||
211 In Stock | 1 : ¥303.76000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.46 A | - | - | - | 70W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
283 In Stock | 1 : ¥421.66000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 7.1 A | - | - | - | 85W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
35 In Stock 1,000 Factory | 1 : ¥745.45000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 9.58 A | - | - | - | 230W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output | Chassis Mount | 4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm) | CB, CE, cURus | 60335-1; 60601-1; 60950-1; 62368-1 | |||
30 In Stock | 1 : ¥786.34000 Box | Box | Active | Open Frame | 1 | 90 ~ 132 VAC, 187 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB, CE, cCSAus, cURus, SIQ | - | |||
109 In Stock | 1 : ¥118.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | 60W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CE, UKCA, UL | 60335-1; 60950-1; 62368-1 | |||
226 In Stock | 1 : ¥152.62000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.77 A | - | - | - | 85W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
157 In Stock | 1 : ¥277.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 3.4 A | - | - | - | 51W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
44 In Stock | 1 : ¥1,413.07000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 7.2 A | - | - | - | 250W (346W Forced Air) | ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.58" H (114.3mm x 63.5mm x 40.1mm) | CB, CE, CSA, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,845.56000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | 180W (275W Forced Air) | Medical | 4 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CE | - | |||
0 In Stock | 1,078 : ¥209.32907 Tray | Tray | Obsolete | Open Frame | 1 | 90 ~ 277 VAC | 15V | - | - | - | - | - | 2 A | - | - | - | 30W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.54" L x 2.00" W x 0.83" H (90.0mm x 50.8mm x 21.1mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |||
0 In Stock Check Lead Time | 90 : ¥652.49978 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | 1.79 A | - | - | - | 100W (150W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock Check Lead Time | 90 : ¥992.14667 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 8 A | - | - | - | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock Check Lead Time | 90 : ¥992.14667 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 56V | - | - | - | - | - | 2.1 A | - | - | - | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock Check Lead Time | 80 : ¥1,557.20700 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 3.75 A | - | - | - | 180W (275W Forced Air) | Medical | 4 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CE | - | |||
0 In Stock Check Lead Time | 80 : ¥1,557.20700 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 15 A | - | - | - | 180W (275W Forced Air) | Medical | 4 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CE | - | |||
0 In Stock Check Lead Time | 80 : ¥1,557.20700 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | 3.2 A | - | - | - | 180W (275W Forced Air) | Medical | 4 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CE | - | |||
37 In Stock | 1 : ¥404.99000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.92 A | - | - | - | 70W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
13 In Stock | 1 : ¥118.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 5V | - | - | - | - | - | 8 A | - | - | - | 40W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CE, UKCA, UL | 60335-1; 60950-1; 62368-1 | |||
61 In Stock | 1 : ¥369.28000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.1 A | - | - | - | 50W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
25 In Stock | 1 : ¥741.26000 Box | Box | Active | Open Frame | 1 | 90 ~ 132 VAC, 187 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | 101W | ITE (Commercial) | 3 kV | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB, CE, cCSAus, cURus, SIQ | - | |||
2 In Stock 86 Factory | 1 : ¥683.30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 4.8 A | - | - | - | 230W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, cURus | 60335-1; 60601-1; 60950-1; 62368-1 |