AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥1,899.68000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 12.5 A | 450W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
49 In Stock | 1 : ¥1,655.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 20.8 A | 250W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
68 In Stock | 1 : ¥1,817.75000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 13.3 A | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
50 In Stock | 1 : ¥2,194.32000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
22 In Stock | 1 : ¥2,172.65000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 18.75 A | 450W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
10 In Stock | 1 : ¥1,608.24000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.65 A | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
9 In Stock | 1 : ¥1,817.75000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 8.86 A | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
4 In Stock | 1 : ¥1,892.87000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 16.6 A | 249W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
2 In Stock | 1 : ¥2,247.76000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 37.5 A | 450W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,247.76000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 30 A | 450W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, cURus | 60601-1; 62368-1 |