AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,274 In Stock | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 1.7 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
1,459 In Stock | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 3.5 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
120 In Stock | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 8 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
926 In Stock | 1 : ¥393.93000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | 6 A | 2 A | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
693 In Stock | 1 : ¥413.61000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 6 A | 1.5 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
204 In Stock | 1 : ¥413.61000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 6 A | 2 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
1,562 In Stock | 1 : ¥433.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 12 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
982 In Stock | 1 : ¥433.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
734 In Stock | 1 : ¥433.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 1.25 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
639 In Stock | 1 : ¥433.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 4 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
325 In Stock | 1 : ¥472.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 8 A | 2.5 A | 500 mA | 60W | ITE (Commercial), Medical | 4 kV | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
306 In Stock | 1 : ¥472.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 8 A | 3 A | 500 mA | 60W | ITE (Commercial), Medical | 4 kV | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
213 In Stock | 1 : ¥243.68000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 2.7 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
79 In Stock | 1 : ¥413.61000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5V | 12V | - | - | 6 A | 1.5 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
2 In Stock | 1 : ¥433.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
20 In Stock | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | 4.4 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥324.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7V | - | - | - | - | 5.7 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥324.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | 2.2 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥324.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 33V | - | - | - | - | 1.2 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥413.61000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | 6 A | 1 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥433.28000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | 3.3 A | - | - | 59W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 900 mA | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 50 : ¥372.22440 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 3.3V | 12V | - | - | 6 A | 1.5 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock Check Lead Time | 50 : ¥425.47040 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 3.3V | 12V | - | - | 8 A | 1.5 A | 500 mA | 60W | ITE (Commercial), Medical | 4 kV | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | cUL | 62368-1 |