130W (200W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 In Stock 160 Factory | 1 : ¥486.27000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10.83 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
258 In Stock | 1 : ¥436.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥436.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.17 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
248 In Stock | 1 : ¥436.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥581.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 13.33 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 |