AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,804 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥6.54594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
4,527 In Stock | 1 : ¥15.13000 Cut Tape (CT) 2,000 : ¥10.62652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 900V | Flyback, Secondary Side SR | - | - | 100kHz | 20 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 105°C (TA) | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount |