AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,213 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,500 : ¥2.88045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback, Forward | 10 V | 9V ~ 28V | 48% | Up to 500kHz | Current Limiting | Frequency Control, Soft Start | -25°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
308 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.06280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 17 V | 9V ~ 28V | - | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
1,550 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,500 : ¥3.58234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 12 V | 9.5V ~ 28V | 80% | 65kHz | Over Load, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
4,528 In Stock | 1 : ¥25.25000 Cut Tape (CT) 2,500 : ¥7.77117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 9 V | 7.5V ~ 10V | 50% | 20kHz ~ 750kHz | Over Current, Over/Under Voltage, Short Circuit | EN, Frequency Control, Soft Start, Sync | -50°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount |