AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
903 In Stock | 1 : ¥19.30000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | - | 78% | 66kHz, 132kHz | 195 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
813 In Stock | 1 : ¥22.19000 Cut Tape (CT) 2,500 : ¥10.14250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 650V | Flyback | 22 V | 15V ~ 38V | - | 250kHz | 250 W | Current Limiting, Over Power, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |