AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,357 In Stock | 1 : ¥18.19000 Tube | Tube | Active | Isolated | Yes | 650V | Flyback | 15.3 V | 8.1V ~ 32V | 83% | 100kHz | 30 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -20°C ~ 125°C (TA) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | Through Hole | |||
1,995 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥5.20676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated | No | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 5.6V | - | - | 5 W | Open Loop, Over Load, Over Temperature, Short Circuit | Soft Start | -40°C ~ 125°C (TJ) | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | Surface Mount | ||
967 In Stock | 1 : ¥36.38000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 15.3 V | 8.1V ~ 32V | 83% | 67kHz | 13 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -20°C ~ 125°C (TA) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | Through Hole |