BM2P137TKF-E2

DigiKey Part Number
846-BM2P137TKF-E2TR-ND - Tape & Reel (TR)
846-BM2P137TKF-E2CT-ND - Cut Tape (CT)
846-BM2P137TKF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2P137TKF-E2
Description
PWM TYPE DC/DC CONVERTER IC INTE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology 100kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck
Voltage - Supply (Vcc/Vdd)
10.6V ~ 14.05V
Duty Cycle
75%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, UVLO
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.59000¥21.59
10¥19.43300¥194.33
25¥18.33120¥458.28
100¥15.61770¥1,561.77
250¥14.66460¥3,666.15
500¥12.83150¥6,415.75
1,000¥10.63182¥10,631.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.89861¥24,746.52
5,000¥9.53200¥47,660.00
Manufacturers Standard Package