NCP1342AMDCDAD1R2G

DigiKey Part Number
488-NCP1342AMDCDAD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342AMDCDAD1R2GCT-ND - Cut Tape (CT)
488-NCP1342AMDCDAD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342AMDCDAD1R2G
Description
IC OFFLINE SWITCH SOIC9NB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.82200¥108.22
25¥10.26960¥256.74
100¥7.88400¥788.40
250¥6.96760¥1,741.90
500¥6.60086¥3,300.43
1,000¥5.13405¥5,134.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.87735¥12,193.38
5,000¥4.69398¥23,469.90
12,500¥4.54730¥56,841.25
Manufacturers Standard Package