AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,847 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥8.41620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 750V | Buck, Buck-Boost, Flyback | 60V ~ 550V | 70% | 66kHz | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN, Soft Start | -40°C ~ 85°C | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
890 In Stock | 1 : ¥18.96000 Cut Tape (CT) 1,000 : ¥13.32566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 750V | Buck, Buck-Boost, Flyback | 30V ~ 550V | 70% | 66kHz | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount |