AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥1.97866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 18 V | 8.9V ~ 35V | 80% | 65kHz | - | Over Power, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | Surface Mount | ||
19,954 In Stock | 1 : ¥1.53000 Cut Tape (CT) 10,000 : ¥1.48771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | - | 5V ~ 16.5V | - | 65kHz | 6.5 W | Over Temperature, Over Voltage, Short Circuit | - | -25°C ~ 125°C (TJ) | SOT-23-6 | SOT-23-6 | Surface Mount | |||
16,653 In Stock | 1 : ¥5.02000 Cut Tape (CT) 4,000 : ¥1.94096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 16 V | 10V ~ 28V | - | - | 7.5 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | Surface Mount | ||
7,240 In Stock 90,000 Factory | 1 : ¥5.78000 Cut Tape (CT) 2,500 : ¥3.09764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback, Forward | 14 V | 9V ~ 28V | 45.6% | Up to 500kHz | - | Current Limiting | Frequency Control, Soft Start | -25°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
6,895 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥2.15598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 18 V | 8.8V ~ 28V | 80% | 65kHz | - | Over Power, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | Surface Mount | ||
8,543 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥2.68658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 18 V | 8.8V ~ 28V | 80% | 100kHz | - | Over Power, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | Surface Mount | ||
14,581 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥3.95097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 1kHz ~ 130kHz | - | Current Limiting, Over Voltage | - | -20°C ~ 125°C (TJ) | SOT-23-6 | SOT-23-6 | Surface Mount |