AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,860 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥6.14346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 32Hz ~ 83kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
5,748 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,000 : ¥9.18132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback, Secondary Side SR | - | - | - | 100kHz | 27 W | Over Temperature, Over Voltage | - | -40°C ~ 105°C (TA) | - | - | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount |