FSFR2100XS

DigiKey Part Number
FSFR2100XS-ND
Manufacturer
Manufacturer Product Number
FSFR2100XS
Description
IC OFFLINE SW HALF-BRIDGE 9SIP
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
FSFR2100XS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Half-Bridge
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
50%
Frequency - Switching
Up to 300kHz
Power (Watts)
400 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 130°C (TJ)
Package / Case
10-SIP Module, 9 Leads, Formed Leads
Supplier Device Package
9-SIP
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.58000¥54.58
10¥36.82600¥368.26
25¥32.37440¥809.36
100¥27.45510¥2,745.51
250¥25.09312¥6,273.28
500¥23.66174¥11,830.87
1,000¥22.57499¥22,574.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.