AC DC Converters, Offline Switches

Results: 4
Series
TinySwitch®TinySwitch®-IITinySwitch®-III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Duty Cycle
65%68%
Frequency - Switching
44kHz132kHz
Power (Watts)
4 W15 W19 W23.5 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Open Loop, Over Temperature, Short CircuitCurrent Limiting, Over Temperature
Package / Case
8-DIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm), 7 Leads8-SMD (7 Leads), Gull Wing
Supplier Device Package
8-PDIP8-PDIP-B8-PDIP-CSMD-8C
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-DIP, 7 Leads
TNY276PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
5,966
In Stock
1 : ¥8.50000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
DIP-8B
TNY266PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
9,016
In Stock
1 : ¥9.35000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
8-SMD
TNY277GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
36,753
In Stock
1 : ¥9.44000
Cut Tape (CT)
1,000 : ¥6.64994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
23.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-DIP
TNY254PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
29,776
In Stock
1 : ¥10.20000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
68%
44kHz
4 W
Current Limiting, Over Temperature
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
Showing
of 4

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.