AC DC Converters, Offline Switches

Results: 14
Series
LinkSwitch®-CVLinkSwitch®-TNLinkSwitch®-XTLinkSwitch™-TN2TinySwitch®-4TinySwitch®-IIITOPSwitch®-HXTOPSwitch®-JX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Isolation
IsolatedNon-Isolated
Voltage - Breakdown
700V725V
Topology
Buck, Buck-Boost, FlybackFlyback
Duty Cycle
54%60%65%67%69%78%
Frequency - Switching
66kHz66kHz, 132kHz100kHz124kHz ~ 140kHz132kHz
Power (Watts)
9 W11 W15 W17 W19 W20 W23.5 W28 W32 W36.5 W148 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Open Loop, Over Temperature, Short CircuitCurrent Limiting, Over Load, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Over Temperature, Over VoltageCurrent Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-ENFrequency Control
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads8-DIP (0.300", 7.62mm), 7 Leads8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-PDIP-B8-PDIP-CeSIP-7CSO-8C
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SO-8C
LNK3204D-TL
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
16,366
In Stock
1 : ¥5.78000
Cut Tape (CT)
2,500 : ¥4.08058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-DIP, 7 Leads
TNY276PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
5,966
In Stock
1 : ¥8.50000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
19 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
DIP-8B
LNK306PN
IC OFFLINE SWITCH MULT TOP 8DIP
Power Integrations
8,353
In Stock
1 : ¥8.93000
Tube
Tube
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
8-DIP, 7 Leads
TNY277PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
984
In Stock
1 : ¥9.35000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
23.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
LNK626PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,107
In Stock
1 : ¥9.19000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
54%
100kHz
17 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY278PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
16,613
In Stock
1 : ¥10.34000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY279PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
19,044
In Stock
1 : ¥11.82000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
32 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY290PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
19,671
In Stock
1 : ¥13.14000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
20 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
eSIP-7C
TOP268EG
IC OFFLINE SWITCH FLYBACK 7ESIP
Power Integrations
8,777
In Stock
1 : ¥18.55000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
78%
66kHz, 132kHz
148 W
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Frequency Control
-40°C ~ 150°C (TJ)
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
eSIP-7C
Through Hole
SO-8C
LNK364DN-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
27,318
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥5.17218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-DIP, 7 Leads
TNY274PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,399
In Stock
1 : ¥7.39000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
11 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY275PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
4,545
In Stock
1 : ¥7.99000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
15 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TOP252PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
1,715
In Stock
1 : ¥9.01000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
78%
66kHz
15 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
8-DIP, 7 Leads
TNY280PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
2,220
In Stock
1 : ¥14.11000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
65%
132kHz
36.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
Showing
of 14

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.