Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | - | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |