AN820031 | |
---|---|
DigiKey Part Number | CH200-ND |
Manufacturer | |
Manufacturer Product Number | AN820031 |
Description | SENSOR ANGLE 180DEG WIRE LEADS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±3.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥340.38360 | ¥34,038.36 |