PCPL80-12HR | |
---|---|
DigiKey Part Number | 2059-PCPL80-12HR-ND |
Manufacturer | |
Manufacturer Product Number | PCPL80-12HR |
Description | 80AH 12V HIGH RATE PURE LEAD SLA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) 80Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 10.24" L x 6.61" W x 8.19" H (260.1mm x 167.9mm x 208.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 4.21A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,834.30000 | ¥4,834.30 |
10 | ¥4,007.90700 | ¥40,079.07 |