PCPL100-12FT | |
---|---|
DigiKey Part Number | 2059-PCPL100-12FT-ND |
Manufacturer | |
Manufacturer Product Number | PCPL100-12FT |
Description | 100AH 12V PURE LEAD FRONT TERMIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary) 100Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 15.96" L x 4.25" W x 11.30" H (405.4mm x 108.0mm x 287.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 5.24A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,172.65000 | ¥5,172.65 |
10 | ¥4,288.42200 | ¥42,884.22 |