ZPI03S0500WC | |
---|---|
DigiKey Part Number | 3388-ZPI03S0500WC-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | ZPI03S0500WC |
Description | 3W AC-DC POWER SUPPLY HIGH AMBIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPI03S0500WC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.98" L x 0.98" W x 0.63" H (25.0mm x 25.0mm x 16.0mm) | |
Approval Agency | CB, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±3% | |
Load Regulation | ±5% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
5 | ¥55.41600 | ¥277.08 |
19 | ¥54.06368 | ¥1,027.21 |
38 | ¥48.65605 | ¥1,848.93 |
57 | ¥47.30579 | ¥2,696.43 |
114 | ¥43.92605 | ¥5,007.57 |
266 | ¥41.89902 | ¥11,145.14 |
513 | ¥40.54747 | ¥20,800.85 |