XZM-CT50A01 | |
---|---|
DigiKey Part Number | 3388-XZM-CT50A01-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | XZM-CT50A01 |
Description | CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 A 1000:1 Current Sense Transformer 50Hz ~ 60Hz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XZM-CT50A01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Invasive | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1000:1 | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥37.64900 | ¥376.49 |
25 | ¥30.43800 | ¥760.95 |
48 | ¥28.51583 | ¥1,368.76 |
96 | ¥27.23521 | ¥2,614.58 |
240 | ¥26.43421 | ¥6,344.21 |
480 | ¥25.63308 | ¥12,303.88 |
960 | ¥24.83202 | ¥23,838.74 |