BV202S24006 | |
---|---|
DigiKey Part Number | 3388-BV202S24006-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV202S24006 |
Description | PWR XFMR 0.6VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 25mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Voltage - Isolation | 4200Vrms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.61000 | ¥30.61 |
20 | ¥24.82500 | ¥496.50 |
40 | ¥18.80425 | ¥752.17 |
100 | ¥17.95930 | ¥1,795.93 |
260 | ¥17.43127 | ¥4,532.13 |
500 | ¥16.90316 | ¥8,451.58 |
1,000 | ¥16.37493 | ¥16,374.93 |
5,000 | ¥15.05436 | ¥75,271.80 |