BV201D10006 | |
---|---|
DigiKey Part Number | 3388-BV201D10006-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV201D10006 |
Description | 115V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 30mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 2800Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
20 | ¥26.22950 | ¥524.59 |
40 | ¥19.86850 | ¥794.74 |
100 | ¥18.97470 | ¥1,897.47 |
260 | ¥18.41673 | ¥4,788.35 |
500 | ¥17.85856 | ¥8,929.28 |
1,000 | ¥17.30047 | ¥17,300.47 |
5,000 | ¥15.90527 | ¥79,526.35 |