XL1ED8K5SI-111YXC-8M | |
---|---|
DigiKey Part Number | 4029-XL1ED8K5SI-111YXC-8MTR-ND - Tape & Reel (TR) 4029-XL1ED8K5SI-111YXC-8MCT-ND - Cut Tape (CT) 4029-XL1ED8K5SI-111YXC-8MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XL1ED8K5SI-111YXC-8M |
Description | YSX531SL 8MHZ 20PF 10PPM XL1ED8K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.97500 | ¥49.75 |
50 | ¥4.47740 | ¥223.87 |
100 | ¥3.98000 | ¥398.00 |
500 | ¥3.78098 | ¥1,890.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.59380 | ¥3,593.80 |
2,000 | ¥3.43872 | ¥6,877.44 |
3,000 | ¥3.35129 | ¥10,053.87 |
5,000 | ¥3.24446 | ¥16,222.30 |
7,000 | ¥3.17607 | ¥22,232.49 |
10,000 | ¥3.10526 | ¥31,052.60 |
25,000 | ¥2.93085 | ¥73,271.25 |