GT-502MGGB-N | |
---|---|
DigiKey Part Number | 3155-GT-502MGGB-N-ND |
Manufacturer | |
Manufacturer Product Number | GT-502MGGB-N |
Description | RF RCVR GPS/GLONASS/BEIDOU TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS UART 921.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Applications | GPS | |
Interface | UART | |
Sensitivity | -165dBm | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.51000 | ¥198.51 |