EVK-YIC51612EBGG-33 | |
---|---|
DigiKey Part Number | 3155-EVK-YIC51612EBGG-33-ND |
Manufacturer | |
Manufacturer Product Number | EVK-YIC51612EBGG-33 |
Description | GNSS EVAL KIT YIC51612EBGG-33 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | YIC51612EB YIC51612EBGG-33 GNSS Receiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | GNSS Receiver | |
Frequency | - | |
For Use With/Related Products | YIC51612EBGG-33 | |
Supplied Contents | Board(s), Antenna(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥937.40000 | ¥937.40 |