YC358LJK-07100KL | |
---|---|
DigiKey Part Number | 13-YC358LJK-07100KLTR-ND - Tape & Reel (TR) 13-YC358LJK-07100KLCT-ND - Cut Tape (CT) 13-YC358LJK-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358LJK-07100KL |
Description | RES ARRAY 8 RES 100K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC358LJK-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥1.85200 | ¥46.30 |
50 | ¥1.37600 | ¥68.80 |
100 | ¥0.97040 | ¥97.04 |
250 | ¥0.86464 | ¥216.16 |
500 | ¥0.74102 | ¥370.51 |
1,000 | ¥0.56467 | ¥564.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.52935 | ¥2,117.40 |
8,000 | ¥0.47642 | ¥3,811.36 |
12,000 | ¥0.46583 | ¥5,589.96 |
28,000 | ¥0.44995 | ¥12,598.60 |
100,000 | ¥0.43689 | ¥43,689.00 |