YC124-JR-07100KL | |
---|---|
DigiKey Part Number | YC124J-100KTR-ND - Tape & Reel (TR) YC124J-100KCT-ND - Cut Tape (CT) YC124J-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
25 | ¥0.42040 | ¥10.51 |
50 | ¥0.32020 | ¥16.01 |
100 | ¥0.22410 | ¥22.41 |
250 | ¥0.18028 | ¥45.07 |
500 | ¥0.14416 | ¥72.08 |
1,000 | ¥0.10615 | ¥106.15 |
5,000 | ¥0.07609 | ¥380.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06608 | ¥660.80 |
30,000 | ¥0.05807 | ¥1,742.10 |
50,000 | ¥0.05327 | ¥2,663.50 |
100,000 | ¥0.05218 | ¥5,218.00 |