UAT26A03L05 | |
---|---|
DigiKey Part Number | 13-UAT26A03L05TR-ND - Tape & Reel (TR) 13-UAT26A03L05CT-ND - Cut Tape (CT) 13-UAT26A03L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAT26A03L05 |
Description | TVS ESD, SOT23-6L, 3.3V, 15V, RE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.24050 | ¥124.05 |
500 | ¥1.09962 | ¥549.81 |
1,000 | ¥0.85571 | ¥855.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76587 | ¥2,297.61 |
6,000 | ¥0.74876 | ¥4,492.56 |
9,000 | ¥0.66319 | ¥5,968.71 |
30,000 | ¥0.65463 | ¥19,638.90 |
75,000 | ¥0.55622 | ¥41,716.50 |
150,000 | ¥0.53483 | ¥80,224.50 |