UAT23A05L02 | |
---|---|
DigiKey Part Number | 13-UAT23A05L02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UAT23A05L02 |
Description | TVS ESD SOT-23 5V 15V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31690 | ¥950.70 |
6,000 | ¥0.29394 | ¥1,763.64 |
9,000 | ¥0.24377 | ¥2,193.93 |
30,000 | ¥0.23946 | ¥7,183.80 |
75,000 | ¥0.21509 | ¥16,131.75 |
150,000 | ¥0.18641 | ¥27,961.50 |