TC164-JR-0739RL | |
---|---|
DigiKey Part Number | TC164J-39TR-ND - Tape & Reel (TR) TC164J-39CT-ND - Cut Tape (CT) TC164J-39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-0739RL |
Description | RES ARRAY 4 RES 39 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-0739RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91900 | ¥9.19 |
25 | ¥0.67000 | ¥16.75 |
50 | ¥0.52060 | ¥26.03 |
100 | ¥0.35380 | ¥35.38 |
250 | ¥0.29028 | ¥72.57 |
500 | ¥0.23086 | ¥115.43 |
1,000 | ¥0.16379 | ¥163.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12658 | ¥632.90 |
10,000 | ¥0.11355 | ¥1,135.50 |
25,000 | ¥0.10424 | ¥2,606.00 |
50,000 | ¥0.09792 | ¥4,896.00 |
125,000 | ¥0.09568 | ¥11,960.00 |