TC164-FR-074K7L | |
---|---|
DigiKey Part Number | 13-TC164-FR-074K7LTR-ND - Tape & Reel (TR) 13-TC164-FR-074K7LCT-ND - Cut Tape (CT) 13-TC164-FR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-074K7L |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.72240 | ¥18.06 |
50 | ¥0.52380 | ¥26.19 |
100 | ¥0.36780 | ¥36.78 |
250 | ¥0.29784 | ¥74.46 |
500 | ¥0.23464 | ¥117.32 |
1,000 | ¥0.16239 | ¥162.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.13533 | ¥676.65 |
10,000 | ¥0.12630 | ¥1,263.00 |
25,000 | ¥0.11999 | ¥2,999.75 |
50,000 | ¥0.11755 | ¥5,877.50 |
125,000 | ¥0.11503 | ¥14,378.75 |