TC124-JR-07150RL | |
---|---|
DigiKey Part Number | 13-TC124-JR-07150RLTR-ND - Tape & Reel (TR) 13-TC124-JR-07150RLCT-ND - Cut Tape (CT) 13-TC124-JR-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-07150RL |
Description | RES ARRAY 4 RES 150 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.89500 | ¥8.95 |
25 | ¥0.65040 | ¥16.26 |
50 | ¥0.50580 | ¥25.29 |
100 | ¥0.34230 | ¥34.23 |
250 | ¥0.28144 | ¥70.36 |
500 | ¥0.22364 | ¥111.82 |
1,000 | ¥0.15870 | ¥158.70 |
5,000 | ¥0.12264 | ¥613.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11001 | ¥1,100.10 |
30,000 | ¥0.10099 | ¥3,029.70 |
50,000 | ¥0.09486 | ¥4,743.00 |
100,000 | ¥0.09270 | ¥9,270.00 |