SQP500JB-8R2 | |
---|---|
DigiKey Part Number | 8.2W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-8R2 |
Description | RES 8.2 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Cement | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥3.15240 | ¥78.81 |
40 | ¥2.74000 | ¥109.60 |
80 | ¥2.14675 | ¥171.74 |
230 | ¥1.96422 | ¥451.77 |
900 | ¥1.41604 | ¥1,274.44 |
1,800 | ¥1.26805 | ¥2,282.49 |
5,400 | ¥1.20134 | ¥6,487.24 |