SMBJ48A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ48A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ48A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ48A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A-AT/TR13 |
Description | SMBJ, DO-214AA, 48V, 77.4V, AUTO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26180 | ¥126.18 |
500 | ¥1.11850 | ¥559.25 |
1,000 | ¥0.87049 | ¥870.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77908 | ¥2,337.24 |
6,000 | ¥0.76168 | ¥4,570.08 |
9,000 | ¥0.67463 | ¥6,071.67 |
30,000 | ¥0.66592 | ¥19,977.60 |
75,000 | ¥0.56581 | ¥42,435.75 |
150,000 | ¥0.54405 | ¥81,607.50 |