SMBJ28CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ28CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ28CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ28CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA-AT/TR13 |
Description | SMBJ, DO-214AA, 28V, 45.4V, AUTO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.88750 | ¥88.75 |
500 | ¥0.78634 | ¥393.17 |
1,000 | ¥0.61196 | ¥611.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54768 | ¥1,643.04 |
6,000 | ¥0.53867 | ¥3,232.02 |