SMAJ16CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ16CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ16CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ16CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16CA-AT/TR13 |
Description | SMAJ, DO-214AC, 16V, 26V, AUTO, |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.30860 | ¥130.86 |
500 | ¥0.97582 | ¥487.91 |
1,000 | ¥0.86802 | ¥868.02 |
2,000 | ¥0.77710 | ¥1,554.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66649 | ¥3,332.45 |
10,000 | ¥0.59031 | ¥5,903.10 |
25,000 | ¥0.58270 | ¥14,567.50 |
50,000 | ¥0.49510 | ¥24,755.00 |
125,000 | ¥0.47606 | ¥59,507.50 |