SLR500JB-0R15 | |
---|---|
DigiKey Part Number | 0.15AFBK-ND |
Manufacturer | |
Manufacturer Product Number | SLR500JB-0R15 |
Description | RES 0.15 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | SLR500JB-0R15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.40900 | ¥44.09 |
25 | ¥4.08520 | ¥102.13 |
50 | ¥3.73380 | ¥186.69 |
100 | ¥3.07130 | ¥307.13 |
250 | ¥2.81760 | ¥704.40 |
500 | ¥2.48034 | ¥1,240.17 |