RV1206JR-0710ML | |
---|---|
DigiKey Part Number | 311-10MNJTR-ND - Tape & Reel (TR) 311-10MNJCT-ND - Cut Tape (CT) 311-10MNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-0710ML |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-0710ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27900 | ¥2.79 |
50 | ¥0.17900 | ¥8.95 |
100 | ¥0.15020 | ¥15.02 |
500 | ¥0.10476 | ¥52.38 |
1,000 | ¥0.09121 | ¥91.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06790 | ¥339.50 |
10,000 | ¥0.06051 | ¥605.10 |
25,000 | ¥0.05284 | ¥1,321.00 |
35,000 | ¥0.05166 | ¥1,808.10 |
50,000 | ¥0.04812 | ¥2,406.00 |
125,000 | ¥0.04428 | ¥5,535.00 |