RV1206FR-07200KL | |
---|---|
DigiKey Part Number | 311-200KNITR-ND - Tape & Reel (TR) 311-200KNICT-ND - Cut Tape (CT) 311-200KNIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07200KL |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.14100 | ¥11.41 |
50 | ¥0.78320 | ¥39.16 |
100 | ¥0.67400 | ¥67.40 |
500 | ¥0.49456 | ¥247.28 |
1,000 | ¥0.43808 | ¥438.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.34266 | ¥1,713.30 |
10,000 | ¥0.31346 | ¥3,134.60 |
25,000 | ¥0.28036 | ¥7,009.00 |
35,000 | ¥0.27452 | ¥9,608.20 |
50,000 | ¥0.26089 | ¥13,044.50 |
125,000 | ¥0.24337 | ¥30,421.25 |