RV1206FR-07100KL | |
---|---|
DigiKey Part Number | 13-RV1206FR-07100KLTR-ND - Tape & Reel (TR) 13-RV1206FR-07100KLCT-ND - Cut Tape (CT) 13-RV1206FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07100KL |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.34600 | ¥13.46 |
50 | ¥0.92440 | ¥46.22 |
100 | ¥0.79550 | ¥79.55 |
500 | ¥0.58420 | ¥292.10 |
1,000 | ¥0.51755 | ¥517.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.40483 | ¥2,024.15 |
10,000 | ¥0.37033 | ¥3,703.30 |
25,000 | ¥0.33123 | ¥8,280.75 |
35,000 | ¥0.32432 | ¥11,351.20 |
50,000 | ¥0.30822 | ¥15,411.00 |
125,000 | ¥0.28752 | ¥35,940.00 |