RV0805JR-074M7L | |
---|---|
DigiKey Part Number | 13-RV0805JR-074M7LTR-ND - Tape & Reel (TR) 13-RV0805JR-074M7LCT-ND - Cut Tape (CT) 13-RV0805JR-074M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805JR-074M7L |
Description | RES SMD 4.7M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805JR-074M7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
50 | ¥0.21680 | ¥10.84 |
100 | ¥0.18470 | ¥18.47 |
500 | ¥0.12972 | ¥64.86 |
1,000 | ¥0.11305 | ¥113.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.08496 | ¥424.80 |
10,000 | ¥0.07600 | ¥760.00 |
25,000 | ¥0.06664 | ¥1,666.00 |
35,000 | ¥0.06508 | ¥2,277.80 |
50,000 | ¥0.06119 | ¥3,059.50 |
125,000 | ¥0.05612 | ¥7,015.00 |