RV0603FR-07100KL | |
---|---|
DigiKey Part Number | 13-RV0603FR-07100KLTR-ND - Tape & Reel (TR) 13-RV0603FR-07100KLCT-ND - Cut Tape (CT) 13-RV0603FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603FR-07100KL |
Description | RES SMD 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603FR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.96900 | ¥9.69 |
50 | ¥0.66180 | ¥33.09 |
100 | ¥0.56980 | ¥56.98 |
500 | ¥0.41854 | ¥209.27 |
1,000 | ¥0.37067 | ¥370.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.28997 | ¥1,449.85 |
10,000 | ¥0.26527 | ¥2,652.70 |
25,000 | ¥0.23725 | ¥5,931.25 |
35,000 | ¥0.23231 | ¥8,130.85 |
50,000 | ¥0.22078 | ¥11,039.00 |
125,000 | ¥0.20595 | ¥25,743.75 |