RT0603BRD07820KL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07820KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07820KLCT-ND - Cut Tape (CT) 13-RT0603BRD07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07820KL |
Description | RES 820K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07820KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.83700 | ¥8.37 |
50 | ¥0.66500 | ¥33.25 |
100 | ¥0.59770 | ¥59.77 |
500 | ¥0.45810 | ¥229.05 |
1,000 | ¥0.40581 | ¥405.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30207 | ¥1,510.35 |
10,000 | ¥0.26468 | ¥2,646.80 |
25,000 | ¥0.24525 | ¥6,131.25 |