RT0402BRD077K15L | |
---|---|
DigiKey Part Number | YAG1478TR-ND - Tape & Reel (TR) YAG1478CT-ND - Cut Tape (CT) YAG1478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD077K15L |
Description | RES SMD 7.15KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD077K15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.99300 | ¥9.93 |
50 | ¥0.78640 | ¥39.32 |
100 | ¥0.70520 | ¥70.52 |
500 | ¥0.53692 | ¥268.46 |
1,000 | ¥0.47453 | ¥474.53 |
5,000 | ¥0.35164 | ¥1,758.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30941 | ¥3,094.10 |